Siemens 3RT26 Capacitor Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-938
- Mfr. Part No.:
- 3RT2636-1AB05
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP31,403.94
(exc. VAT)
PHP35,172.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,403.94 |
*price indicative
- RS Stock No.:
- 669-938
- Mfr. Part No.:
- 3RT2636-1AB05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 72.2A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 72.2A | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is engineered for demanding industrial environments, providing outstanding performance in AC-6b applications. This three-pole device supports a wide operating reactive power range at various voltages, including 400 V and 690 V. Designed for rigorous operation, it features a robust construction with a high mechanical service life of up to 3 million cycles, coupled with a dependable electrical endurance of 200,000 cycles. This contactor is Ideal for precise motor control and is suitable for a variety of applications, ensuring reliability and efficiency in operations.
Compact design for easy installation
Two integrated auxiliary contacts that enhance flexibility in control circuits
Efficient power loss characteristics enabling reliable operation while minimising energy waste
High insulation voltage and surge resistance ratings promoting safety and longevity
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 220V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
