Siemens 3RT26 Capacitor Contactor, 280V Coil, 3-Pole 175V, 280 V, 3 NO
- RS Stock No.:
- 669-942
- Mfr. Part No.:
- 3RT2637-1NP35
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP63,248.13
(exc. VAT)
PHP70,837.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,248.13 |
*price indicative
- RS Stock No.:
- 669-942
- Mfr. Part No.:
- 3RT2637-1NP35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 280V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 108A | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Width | 65mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 280V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 108A | ||
Control Circuit Voltage Uc 175V, 280V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Width 65mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is engineered for efficient control of motors and other loads in industrial applications. With a power loss of just 3.8 W in hot operating conditions per pole, it offers impressive energy efficiency alongside robust performance. This device is equipped with integrated varistors and auxiliary contacts, ensuring reliable operation even in demanding environments. Designed for a range of ambient temperatures from -25 °C to +60 °C, it maintains operational integrity and facilitates installation in various settings. Its Compact dimensions allow for space-efficient mounting while ensuring compliance with rigorous safety standards.
It features a mechanical service life of up to 3 million operating cycles for increased longevity
The auxiliary circuit includes 2 NC contacts ensuring versatility for additional control functions
It boasts short circuit protection for safe operation and compliance with international standards
With high endurance ratings it delivers reliability in electrical applications across various industries
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO
- Siemens 3RT23 Contactor 4-Pole 175V 4 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
