Siemens 3RT26 Capacitor Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-941
- Mfr. Part No.:
- 3RT2637-1AB03
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP42,189.88
(exc. VAT)
PHP47,252.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,189.88 |
*price indicative
- RS Stock No.:
- 669-941
- Mfr. Part No.:
- 3RT2637-1AB03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 108A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 65mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Capacitor Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 108A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 65mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is engineered for efficient control in AC-6b applications, delivering a robust performance with a power capacity of up to 75 kVAr at 400 V. Designed specifically for industrial use, this device features a Compact form factor and supports a maximum installation altitude of 2000 m. With a wide operating temperature range from -25 to +60 °C, it ensures reliability in various environmental conditions. Additional auxiliary contacts enhance functionality, making this contactor an essential component for managing electrical circuits with enhanced safety and usability.
Three pole design enables reliable switching operations
Electrical endurance rated at 150000 cycles for lasting performance
Compact size allows for space efficient installation on DIN rail
IP20 rated touch protection provides safety for users during operation
Robust shock resistance aids in maintaining functionality amidst vibrations
Low power loss enhances energy efficiency during operation
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens Size S3 24V ac Coil 10 A 24V ac 24V ac
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
