Siemens 3RT26 Capacitor Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-940
- Mfr. Part No.:
- 3RT2637-1AF03
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP42,189.88
(exc. VAT)
PHP47,252.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,189.88 |
*price indicative
- RS Stock No.:
- 669-940
- Mfr. Part No.:
- 3RT2637-1AF03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 108A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Capacitor Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 108A | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is designed to manage electrical loads efficiently in industrial settings. This three-pole device excels at handling high operational current up to 108 A at 690 V, making it Ideal for applications requiring robust reactive power management. It features auxiliary contacts for versatile control capabilities. It operates flawlessly in temperatures ranging from -25 °C to +60 °C, and is suited for high-altitude installations up to 2,000 m, making it a reliable choice for diverse environments.
Mechanical service life of up to 3000000 operations ensuring longevity
Electrical endurance of 150000 cycles for reduced maintenance costs
Versatile auxiliary circuits with 1 NO and 1 NC configuration
Designed for easy snap on mounting on standard DIN rail
IP20 protection class ensuring safety and reliability
High shock resistance Ideal for challenging operational conditions
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 4 kW 110V dc 400V
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens Size S3 110V ac Coil 10 A 24V 110V ac
