Siemens 3RT2 Contactor, 208V Coil, 3-Pole 208V, 3 NO
- RS Stock No.:
- 669-806
- Mfr. Part No.:
- 3RT2024-1AM20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP4,791.30
(exc. VAT)
PHP5,366.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,791.30 |
*price indicative
- RS Stock No.:
- 669-806
- Mfr. Part No.:
- 3RT2024-1AM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 208V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 208V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 97mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 208V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 208V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 85mm | ||
Depth 97mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a robust and versatile switching device designed for controlling AC motors with a rated current of 12 A. Ideal for a range of industrial applications, it operates seamlessly across various voltages, including 400 V AC at 50/60 Hz. Built for reliability, this contactor features a mechanical service life of up to 10 million cycles, ensuring long-term durability and reduced maintenance costs. Its Compact S0 size allows for efficient space utilisation on DIN rails, making it a perfect fit for complex control systems. Enhanced with auxiliary contacts, this product supports Advanced functionalities, paving the way for optimised automation solutions.
Mechanical service life of up to 10 million cycles, ensuring reliability
Compatible with a wide voltage range, facilitating flexible applications
Auxiliary contacts provide additional operational capabilities
Low power loss in hot operating state, optimising energy efficiency
High insulation voltage rated at 690 V enhances safety and performance
Shock resistance ratings ensure durability in dynamic environments
Environmental Product Declaration supports sustainable usage
Advanced thermal management capabilities for diverse ambient conditions
Related links
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
