Siemens 3RT2 Contactor, 208V Coil, 3-Pole 208V, 3 NO
- RS Stock No.:
- 670-098
- Mfr. Part No.:
- 3RT2025-1AM20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP6,251.44
(exc. VAT)
PHP7,001.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,251.44 |
*price indicative
- RS Stock No.:
- 670-098
- Mfr. Part No.:
- 3RT2025-1AM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 208V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 208V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Width | 45mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 208V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 208V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 97mm | ||
Width 45mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to manage electrical loads efficiently and safely in various industrial applications. Capable of operating in harsh conditions, this 3-pole device supports AC-3e/AC-3 operations with a rated operational current of up to 17 A at 400 V. Its robust construction allows for a mechanical service life of approximately 10 million cycles, ensuring longevity and reliability. With an impressive insulation voltage rating of 690 V and superior surge voltage resistance, this product embodies a careful balance of performance and safety, making it Ideal for demanding environments. Additionally, the contactor features built-in auxiliary contacts for expanded control capabilities, allowing for versatile configurations in any setup.
Designed with a mechanical service life of up to 10 million cycles for durability
Offers a rated operational current of 17 A for effective load management
Supports a wide range of operational voltage, up to a maximum of 690 V
Includes built-in auxiliary contacts for enhanced functionality
Emphasises minimal power loss with an efficient design of only 1.8 W at rated current
Rated for ambient temperatures from -25 °C to +60 °C, ensuring operation in challenging conditions
Constructed to withstand environmental impact with a protection class of IP20
Related links
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
