Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 22 kW 208V, 3 NO
- RS Stock No.:
- 669-993
- Mfr. Part No.:
- 3RT2035-1AM20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP13,867.63
(exc. VAT)
PHP15,531.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,867.63 |
*price indicative
- RS Stock No.:
- 669-993
- Mfr. Part No.:
- 3RT2035-1AM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 208V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 208V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 208V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 208V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for controlling electrical motors in industrial applications. Offering a robust current rating of 41 A with high operational reliability, this contactor handles both AC-3 and AC-3e load types efficiently. With a Compact size designated as S2, it promises easy integration into existing electrical systems, ensuring reliability under varying ambient conditions. Its IEC-rated insulation voltage of 690 V and superior shock resistance make it a dependable choice for demanding environments. This product embodies excellence in performance and durability, ensuring a long mechanical service life with up to 10 million operating cycles, suitable for modern industrial needs.
Rated for 41 A under AC-3 operation, ensuring robust performance
Rated insulation voltage of 690 V enhances safety and reliability
Rated for a mechanical service life of up to 10 million operations
Equipped with auxiliary contacts, providing expanded functionality
Handles operational currents effectively across various configurations and applications
Environmental footprint considered with an EPD indicating responsible practices
Designed for simple side-by-side or Snap-on mounting on standard DIN rails
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 208V 690V ac
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
