Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 11 kW 208V, 3 NO
- RS Stock No.:
- 669-961
- Mfr. Part No.:
- 3RT2026-1AM20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP8,217.85
(exc. VAT)
PHP9,203.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,217.85 |
*price indicative
- RS Stock No.:
- 669-961
- Mfr. Part No.:
- 3RT2026-1AM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 208V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 208V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 208V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 208V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 85mm | ||
Width 45mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for robust performance in AC-3 and AC-3e applications, offering a reliable solution for managing electrical power in various industrial settings. This three-pole device boasts an operating current rating of up to 25 A at 400 V, making it adept for controlling motors and other loads efficiently. Designed for optimal durability, it withstands significant mechanical wear with a service life of up to 10 million operating cycles. Enhanced with auxiliary contacts and intelligent thermal management, this contactor ensures consistent operation while maintaining energy loss to a minimum. With a wide operational temperature range from -25 °C to +60 °C, it is suitable for diverse environmental conditions.
Three-pole design supports up to 25 A operational current for effective load management
Mechanical service life of 10 million operating cycles ensures long-term reliability
Enhanced thermal dissipation with a power loss of only 5.7 W during operation
IP20 protection rating for front-facing parts, safeguarding against accidental contact
Auxiliary contacts provide functional versatility for different control applications
Operational voltage capability reaches up to 690 V, accommodating a wide range of industrial needs
Shock resistance ratings up to 13.5g guarantee performance in dynamic environments
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 208V ac 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 208V 690V ac
