Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 669-736
- Mfr. Part No.:
- 3RT2036-1AP64
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP18,343.43
(exc. VAT)
PHP20,544.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,343.43 |
*price indicative
- RS Stock No.:
- 669-736
- Mfr. Part No.:
- 3RT2036-1AP64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable AC motor control, offering superior performance in demanding applications. This robust device excels in handling operational current ratings up to 70 A at AC-1, while maintaining high efficiency across various voltage ranges, including a maximum of 690 V for both AC-3 and AC-3e functions. It features several auxiliary contacts and comes with an enviable mechanical service life of up to 10 million cycles. Connectivity is MADE easy with screw-type terminals, accommodating a wide range of conductor cross-sections. The product is suitable for a variety of industrial environments and conditions, ensuring both durability and efficacy in operation.
Operates efficiently at high current ratings up to 70 A at AC-1
Designed for AC motor control with a maximum voltage of 690 V
Incorporates 3 main contacts and 2 NO + 2 NC auxiliary contacts for versatile applications
Offers longevity with a mechanical service life of approximately 10 million cycles
A Compact size for easy installation and integration into existing systems
Supports a broad ambient temperature range of -25 to +60°C, allowing for use in diverse environments
Equipped with robust insulation voltage ratings of 690 V to ensure safety and reliability
Optimised for operational efficiency with minimal power losses during operation
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 240 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
