RS PRO Automatic l Condensate Drain 75 cm³
- RS Stock No.:
- 767-795
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,623.10
(exc. VAT)
PHP5,177.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,623.10 |
*price indicative
- RS Stock No.:
- 767-795
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Condensate Drain | |
| Drain Type | Automatic | |
| Bowl Capacity | 75cm³ | |
| Minimum Operating Pressure | 0bar | |
| Inlet Port Thread Size | l | |
| Minimum Operating Temperature | 0°C | |
| Width | 61mm | |
| Height | 61mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Condensate Drain | ||
Drain Type Automatic | ||
Bowl Capacity 75cm³ | ||
Minimum Operating Pressure 0bar | ||
Inlet Port Thread Size l | ||
Minimum Operating Temperature 0°C | ||
Width 61mm | ||
Height 61mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO FRL Drain Unit provides an essential maintenance solution for pneumatic filters and regulators. Manufactured from high-quality polycarbonate, these units effectively manage moisture and debris collection to ensure the continued efficiency and longevity of your compressed Air system.
Easy to fit design for Rapid maintenance
Cost effective way to prolong equipment life
Specifically designed for professional filter regulators
Rigorously tested to meet demanding industrial standards
Durable polycarbonate construction for chemical resistance
Related links
- RS PRO Manual l Condensate Drain 75 cm³
- RS PRO Automatic 3/8" PT (BSPT) Filter Regulator 40 cm³
- SMC Automatic Condensate Drain 400 cm³/min, AD402-04
- SMC Automatic G Condensate Drain 400 cm³/min, ADH4000-F04
- SMC Automatic 1/2 in Female Condensate Drain 400 cm³/min, ADH4000-04
- RS PRO Manual M31 x 1.5 Condensate Drain 11 cm³
- SMC Automatic Condensate Drain 8 cm³, AD27-CZ
- SMC Automatic Condensate Drain 8 cm³, AD27-2
