RS PRO Automatic 3/8" PT (BSPT) Filter Regulator 40 cm³
- RS Stock No.:
- 767-793
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,069.88
(exc. VAT)
PHP4,558.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,069.88 |
*price indicative
- RS Stock No.:
- 767-793
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Regulator | |
| Drain Type | Automatic | |
| Bowl Capacity | 40cm³ | |
| Inlet Thread Standard | R 3/8 in | |
| Minimum Operating Pressure | 1.5bar | |
| Inlet Port Thread Size | 3/8" PT (BSPT) | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Depth | 61.6mm | |
| Height | 171.2mm | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Regulator | ||
Drain Type Automatic | ||
Bowl Capacity 40cm³ | ||
Inlet Thread Standard R 3/8 in | ||
Minimum Operating Pressure 1.5bar | ||
Inlet Port Thread Size 3/8" PT (BSPT) | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals No | ||
Depth 61.6mm | ||
Height 171.2mm | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO FRL Drain Unit provides an essential maintenance solution for pneumatic filters and regulators. Manufactured from high-quality polycarbonate, these units effectively manage moisture and debris collection to ensure the continued efficiency and longevity of your compressed Air system.
Easy to fit design for Rapid maintenance
Cost effective way to prolong equipment life
Specifically designed for professional filter regulators
Rigorously tested to meet demanding industrial standards
Durable polycarbonate construction for chemical resistance
Related links
- Festo G 1/4 Filter Regulator 3/8 in G 12 bar, 185822
- Festo G 1/8 Filter Regulator 3/8 in G 12 bar, 162781
- RS PRO 3/8 in FRL Semi Automatic Drain, 20 μm Filtration Size
- SMC AC40-D Filter Regulator 3/8 in 8.5 bar
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162736
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 159583
- Festo G 3/8 Filter Regulator 3/8 in G 7 bar, 162713
- Festo G 3/8 Filter Regulator 3/8 in G 7 bar, 192604
