RS PRO Manual l Condensate Drain 75 cm³
- RS Stock No.:
- 767-794
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,817.34
(exc. VAT)
PHP2,035.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,817.34 |
*price indicative
- RS Stock No.:
- 767-794
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Condensate Drain | |
| Drain Type | Manual | |
| Bowl Capacity | 75cm³ | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | 0°C | |
| Inlet Port Thread Size | l | |
| Height | 61mm | |
| Width | 61mm | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Condensate Drain | ||
Drain Type Manual | ||
Bowl Capacity 75cm³ | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature 0°C | ||
Inlet Port Thread Size l | ||
Height 61mm | ||
Width 61mm | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO FRL Drain Unit provides an essential maintenance solution for pneumatic filters and regulators. Manufactured from high-quality polycarbonate, these units effectively manage moisture and debris collection to ensure the continued efficiency and longevity of your compressed Air system.
Easy to fit design for Rapid maintenance
Cost effective way to prolong equipment life
Specifically designed for professional filter regulators
Rigorously tested to meet demanding industrial standards
Durable polycarbonate construction for chemical resistance
Related links
- RS PRO Automatic l Condensate Drain 75 cm³
- RS PRO Manual M31 x 1.5 Condensate Drain 11 cm³
- Festo Manual 1/8 mm Condensate Drain, SVS-3-1/8
- SMC Automatic Condensate Drain 8 cm³, AD27-2
- SMC Automatic Condensate Drain 8 cm³, AD27-CZ
- SMC Automatic Condensate Drain 25 cm³, AD37
- SMC Automatic Condensate Drain 45 cm³, AD48
- SMC Automatic Condensate Drain 45 cm³, AD48-2
