SMC Condensate Drain, AD37-6
- RS Stock No.:
- 623-465
- Mfr. Part No.:
- AD37-6
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,679.67
(exc. VAT)
PHP4,121.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,679.67 |
*price indicative
- RS Stock No.:
- 623-465
- Mfr. Part No.:
- AD37-6
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Condensate Drain | |
| Series | AF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Condensate Drain | ||
Series AF | ||
Standards/Approvals No | ||
The SMC Float-type auto drain valve from the AD series, designed to automatically discharge condensate from compressed air systems. It features a normally closed (N.C.) configuration, making it ideal for modular setups with air filters and regulators. With a bowl capacity of 25 cm³, it supports operating pressures up to 1 MPa and temperatures from –5°C to +60°C.
Enhanced compatibility with diverse systems
Optimized for energy efficiency, helping reduce operational costs
Durable materials ensure longevity, minimizing the need for replacements
Easy installation allows for quick deployment in existing setups
High-performance specifications support various industrial applications