SMC Condensate Drain, AD27-C
- RS Stock No.:
- 623-461
- Mfr. Part No.:
- AD27-C
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,292.19
(exc. VAT)
PHP2,567.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,292.19 |
*price indicative
- RS Stock No.:
- 623-461
- Mfr. Part No.:
- AD27-C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Condensate Drain | |
| Series | AF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Condensate Drain | ||
Series AF | ||
Standards/Approvals No | ||
The SMC Float-type auto drain designed for use in pneumatic systems to automatically discharge condensate. It operates at a pressure rating of 0.1 MPa and is part of the AD series, compatible with various modular filter regulators. This unit helps prevent moisture buildup, reducing the risk of equipment damage and maintenance downtime.
Compact design ensures optimal space utilization in confined work areas
Advanced sealing technology provides superior leakage prevention
Versatile compatibility with a variety of control systems enhances usability
