SMC 1/8 in Rc Condensate Drain, AF20P-060S-7-5B
- RS Stock No.:
- 623-028
- Mfr. Part No.:
- AF20P-060S-7-5B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP242.61
(exc. VAT)
PHP271.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP242.61 |
*price indicative
- RS Stock No.:
- 623-028
- Mfr. Part No.:
- AF20P-060S-7-5B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Condensate Drain | |
| Series | AF | |
| Body Material | Zinc | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Outlet Port Thread Size | 0.25in | |
| Inlet Port Thread Size | 1/8 in | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Condensate Drain | ||
Series AF | ||
Body Material Zinc | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Outlet Port Thread Size 0.25in | ||
Inlet Port Thread Size 1/8 in | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The SMC Modular style air filter is a cost effective, clean looking solution to your filtration needs. Its modular design allows connection with other SMC air preparation equipment. It is available in six size options with a wide range of accessories.
Modular air filter
Prevents contamination
Lighter weight than old style modular AF
