SMC Automatic RC Condensate Drain 400 cm³/min, AD402-F04D-A

Subtotal (1 unit)*

PHP6,862.47

(exc. VAT)

PHP7,685.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
  • Plus 3 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,862.47

*price indicative

RS Stock No.:
398-260
Mfr. Part No.:
AD402-F04D-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Condensate Drain

Drain Type

Automatic

Bowl Capacity

400cm³/min

Minimum Operating Pressure

0.1MPa

Outlet Port Thread Size

0.375in

Minimum Operating Temperature

-5°C

Inlet Port Thread Size

RC

Standards/Approvals

ISO 10218-1, ISO 4413, RoHS, IEC 60204-1, ISO 4414

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

COO (Country of Origin):
JP
The SMC auto drain valve automatically discharges drainage. It is highly resistant to dust and corrosion. This series operates in a reliable manner, without requiring human operators. A case guard is provided as standard equipment.

Auto drain valve

Highly resistant to dust and corrosion

Operates reliably without human operator

Case guard provided as standard equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy