SMC RC 1/4 in Condensate Drain, EAD402-F02
- RS Stock No.:
- 622-996
- Mfr. Part No.:
- EAD402-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,862.47
(exc. VAT)
PHP7,685.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,862.47 |
*price indicative
- RS Stock No.:
- 622-996
- Mfr. Part No.:
- EAD402-F02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Condensate Drain | |
| Series | AD | |
| Minimum Operating Pressure | 1.5bar | |
| Inlet Port Thread Size | RC 1/4 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Condensate Drain | ||
Series AD | ||
Minimum Operating Pressure 1.5bar | ||
Inlet Port Thread Size RC 1/4 in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Automatic drain valve designed for compressed air systems. It features a G1/4 inlet port and G3/8 drain port, with a maximum operating pressure of 15 bar. This valve automatically discharges condensate to prevent moisture buildup and protect downstream equipment.
Designed for exceptional durability in demanding environments
Compatible with a wide range of industrial systems
Equipped with an intuitive user interface for easy operation
Minimizes downtime, enhancing overall productivity
Related links
- SMC 3/8 in Condensate Drain, EAD402-F03
- SMC Automatic 1/2 in Condensate Drain, EAD402-F04
- SMC Automatic 1/2 in Condensate Drain, EAD202-F02
- SMC G 1/2 in Condensate Drain, AD402-F04
- SMC Automatic 1/2 in Condensate Drain 45 cm³, AD48N-Z
- SMC Automatic RC Condensate Drain 400 cm³/min, AD402-F04D-A
- SMC 1/8 in Rc Condensate Drain, AF20P-060S-7-5B
- SMC Automatic 1/2 in Female Condensate Drain 400 cm³/min, ADH4000-04
