PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50 mm
- RS Stock No.:
- 850-972
- Mfr. Part No.:
- PPS1 RSIMAL5049
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP11,428.61
(exc. VAT)
PHP12,800.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,428.61 |
*price indicative
- RS Stock No.:
- 850-972
- Mfr. Part No.:
- PPS1 RSIMAL5049
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Compressed Air Fitting | |
| Tube Size | 84 | |
| Material | Aluminium | |
| Sub Type | Fitting | |
| Pipe Outside Diameter | 50mm | |
| Maximum Operating Pressure | 16 bar | |
| Connection Type | Threaded | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Connection Thread Size | 1-1/2 in | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Compressed Air Fitting | ||
Tube Size 84 | ||
Material Aluminium | ||
Sub Type Fitting | ||
Pipe Outside Diameter 50mm | ||
Maximum Operating Pressure 16 bar | ||
Connection Type Threaded | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Connection Thread Size 1-1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST male thread valve offers a Compact and innovative solution for precise energy-saving isolation within piping systems.
Allows easy isolation of specific zones to optimise performance
Compact and lightweight, facilitating effortless installation
Durable and recyclable, ensuring longevity and environmental consideration
Maximum operating pressure of 16 bar accommodates various applications
Temperature range of -20 to 80 °C suits diverse operating conditions
Available in multiple sizes to meet specific piping needs
Related links
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50 mm
- PREVOST 16 bar Aluminium Compressed Air Fitting 50 mm
- PREVOST 16 bar 100% Aluminium Compressed Air Fitting 50 mm
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 84 mm
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50.8 mm
- PREVOST 16 bar Aluminium Tapping Flange 50 mm
- PREVOST 16 bar 100% Aluminium Fitting 40 mm
- PREVOST 16 bar Aluminium Shut Off Valve 25 mm
