PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50.8 mm
- RS Stock No.:
- 850-969
- Mfr. Part No.:
- PPS1 RSICAL50
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP7,020.14
(exc. VAT)
PHP7,862.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,020.14 |
*price indicative
- RS Stock No.:
- 850-969
- Mfr. Part No.:
- PPS1 RSICAL50
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Compressed Air Fitting | |
| Tube Size | 84 | |
| Material | Aluminium | |
| Sub Type | Fitting | |
| Pipe Outside Diameter | 50.8mm | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Compressed Air Fitting | ||
Tube Size 84 | ||
Material Aluminium | ||
Sub Type Fitting | ||
Pipe Outside Diameter 50.8mm | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST aluminium body valve delivers robust performance in piping systems, ensuring reliable fluid control. Made from high-quality aluminium, it offers a lightweight solution with significant durability and ease of installation.
Constructed from Durable aluminium for enhanced longevity
Compact and lightweight design simplifies installation processes
Electro coated to ensure superior corrosion resistance
Compatible with pipes up to 50 mm OD, providing flexibility
Related links
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50.8 mm
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 84 mm
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50 mm
- PREVOST 16 bar Aluminium Compressed Air Fitting 50 mm
- PREVOST 16 bar 100% Aluminium Compressed Air Fitting 50 mm
- PREVOST Aluminium Fitting 84 mm
- PREVOST 16 bar 100% Aluminium Fitting 40 mm
- PREVOST 16 bar Aluminium Shut Off Valve 25 mm
