PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 84 mm

N

Subtotal (1 unit)*

PHP7,568.98

(exc. VAT)

PHP8,477.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,568.98

*price indicative

RS Stock No.:
850-968
Mfr. Part No.:
PPS1 RSIAL50
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Compressed Air Fitting

Material

Aluminium

Tube Size

84

Sub Type

Fitting

Pipe Outside Diameter

84mm

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST aluminium body valve designed for pipe systems, providing a lightweight and Compact solution. Durable and easy to install, it enhances piping efficiency while ensuring reliable functionality across various applications.

Made from Durable aluminium for longevity

Electro coated finish protects against corrosion

Compact and lightweight for effortless installation

Max operating pressure of 16 bar ensures robust performance

Temperature range of -20 to 80 °C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy