PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50.8 mm
- RS Stock No.:
- 850-970
- Mfr. Part No.:
- PPS1 RSICCAL50
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP6,231.49
(exc. VAT)
PHP6,979.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,231.49 |
*price indicative
- RS Stock No.:
- 850-970
- Mfr. Part No.:
- PPS1 RSICCAL50
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Compressed Air Fitting | |
| Material | Aluminium | |
| Tube Size | 84 | |
| Sub Type | Fitting | |
| Pipe Outside Diameter | 50.8mm | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Compressed Air Fitting | ||
Material Aluminium | ||
Tube Size 84 | ||
Sub Type Fitting | ||
Pipe Outside Diameter 50.8mm | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST aluminium body valve provides a reliable solution for piping systems. Designed for durability and ease of installation, it is lightweight yet robust, making it Ideal for various applications.
Compact and lightweight design ensures ease of handling and installation
Constructed from Durable aluminium, offering long-lasting performance
Electro coating treatment guards against corrosion, enhancing longevity
Able to operate under a maximum pressure of 16 bar
Related links
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50.8 mm
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 84 mm
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50 mm
- PREVOST 16 bar Aluminium Compressed Air Fitting 50 mm
- PREVOST 16 bar 100% Aluminium Compressed Air Fitting 50 mm
- PREVOST 16 bar 100% Aluminium Fitting 40 mm
- PREVOST 16 bar Aluminium Shut Off Valve 32 mm
- PREVOST 16 bar Aluminium Shut Off Valve 25 mm
