PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50 mm
- RS Stock No.:
- 850-971
- Mfr. Part No.:
- PPS1 RSIFAL5049
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP11,181.22
(exc. VAT)
PHP12,522.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,181.22 |
*price indicative
- RS Stock No.:
- 850-971
- Mfr. Part No.:
- PPS1 RSIFAL5049
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Compressed Air Fitting | |
| Tube Size | 84 | |
| Material | Aluminium | |
| Sub Type | Fitting | |
| Pipe Outside Diameter | 50mm | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Connection Thread Size | 1-1/2 in | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Compressed Air Fitting | ||
Tube Size 84 | ||
Material Aluminium | ||
Sub Type Fitting | ||
Pipe Outside Diameter 50mm | ||
Connection Type Threaded | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Connection Thread Size 1-1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST parallel female thread valve designed for pipe applications. This product facilitates efficient isolation of zones, enhancing system performance without incurring extra costs.
Compact and lightweight design promotes ease of installation
Durable construction ensures longevity and reliability
Energy-saving capabilities optimise manufacturing process efficiency
Handles a maximum operating pressure of 16 bar
Functional within a temperature range of -20 to 80 °C
Related links
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50 mm
- PREVOST 16 bar Aluminium Compressed Air Fitting 50 mm
- PREVOST 16 bar 100% Aluminium Compressed Air Fitting 50 mm
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 84 mm
- PREVOST 16 bar Aluminium for 84 Compressed Air Fitting 50.8 mm
- PREVOST 16 bar Aluminium Tapping Flange 50 mm
- PREVOST 16 bar 100% Aluminium Fitting 40 mm
- PREVOST 16 bar Aluminium Shut Off Valve 25 mm
