TE Connectivity, LGH Connector Assembly Wire Wire & Cable, 20kV
- RS Stock No.:
- 678-909
- Mfr. Part No.:
- 5-862549-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP32,147.20
(exc. VAT)
PHP36,004.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,147.20 |
*price indicative
- RS Stock No.:
- 678-909
- Mfr. Part No.:
- 5-862549-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Voltage | 20kV | |
| Mount Type | Wire | |
| Connector Gender | Female | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | LGH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Voltage 20kV | ||
Mount Type Wire | ||
Connector Gender Female | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series LGH | ||
- COO (Country of Origin):
- US
The TE Connectivity Lead Assembly designed for wire-to-wire applications, capable of handling up to 20,000 VDC. It features 16 AWG wire and is equipped with a receptacle socket, ensuring secure and reliable connections. With an operating temperature range of -55 to 125 °C, it is Ideal for demanding environments. This assembly is packaged for easy handling and is suitable for a wide range of industrial and high-power electrical applications.
RoHS compliant
Related links
- TE Connectivity 1P Cable, 50000V
- TE Connectivity 3P Cable, 7500V
- TE Connectivity 10000V
- TE Connectivity, MTA 100 Nylon Connector Assembly for use with Wire & Cable
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
