TE Connectivity, MTA 100 Nylon Connector Assembly for use with Wire & Cable
- RS Stock No.:
- 473-853
- Mfr. Part No.:
- 3-640620-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-853
- Mfr. Part No.:
- 3-640620-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| Product Type | Connector Cap | |
| For Use With | Wire & Cable | |
| Series | MTA 100 | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | CSA, UL, UL 94V-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
Product Type Connector Cap | ||
For Use With Wire & Cable | ||
Series MTA 100 | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals CSA, UL, UL 94V-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is expertly designed for applications requiring reliable connectivity with a focus on performance and durability. The standard rectangular connector type satisfies a wide range of industry needs, enhancing productivity through its insulation displacement feature. With superior mating retention and a robust locking ramp design, this connector ensures secure connections even in the most demanding environments. Crafted from nylon and featuring tin-plated contacts, it promises excellent conductivity and resistance to wear. With its compact dimensions and compatibility with stranded wire types, this receptacle excels in both versatility and ease of use, making it an ideal choice for wire-to-board connections.
Designed for optimal durability and reliability
Offers seamless wiring configurations for ease of integration
Ensures secure mating due to exceptional retention mechanisms
Compact sizing makes it suitable for space-constrained applications
Tin plating enhances conductivity and corrosion resistance
Compatible with multiple arrangements of wire gauges for flexibility
Certified for compliance with industry standards for peace of mind
Facilitates easy termination through insulation displacement technology
An economical option available in bulk packaging
Related links
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity MTA 100 Series Straight PCB Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Surface Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
