TE Connectivity, LGH Connector Assembly Push-in Cable, 10kV
- RS Stock No.:
- 678-903
- Mfr. Part No.:
- 5-830611-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP20,472.70
(exc. VAT)
PHP22,929.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,472.70 |
*price indicative
- RS Stock No.:
- 678-903
- Mfr. Part No.:
- 5-830611-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Voltage | 10kV | |
| Connector Gender | Female | |
| Mount Type | Push-in | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Series | LGH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Voltage 10kV | ||
Connector Gender Female | ||
Mount Type Push-in | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Series LGH | ||
- COO (Country of Origin):
- US
The TE Connectivity Lead Assembly is a high-voltage wire-to-wire solution designed for rugged applications requiring secure socket connections and reliable insulation. Rated for up to 10000 VDC, it uses 16 AWG wire and comes pre-terminated to cable, simplifying installation and reducing assembly time. Its broad operating temperature range from -55 to 125 °C [-67 to 257 °F] makes it suitable for demanding environments such as industrial machinery, medical equipment, and power distribution systems.
Socket-style termination for secure wire-to-wire connectivity
Pre-terminated to cable for streamlined integration and reduced labour
Operates across a wide temperature range from -55 to 125 °C for harsh conditions
Related links
- TE Connectivity 3P Cable, 7500V
- TE Connectivity 1P Cable, 50000V
- TE Connectivity 20000V
- TE Connectivity AMP 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for PROCRIMP
- TE Connectivity PROCRIMPER 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for Cable And Wires
- TE Connectivity Right Angle Female, 8 Way
- TE Connectivity Right Angle, 32 Way
- TE Connectivity AMPMODU Series Horizontal Cable Connector Assembly 1 Row, 2 mm Pitch IDC
