Anderson Power Products, SB Compact Power Connector Plug-in, 2 Plug-In, 600V 350A
- RS Stock No.:
- 328-208
- Distrelec Article No.:
- 301-84-777
- Mfr. Part No.:
- 6321G2
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,679.83
(exc. VAT)
PHP1,881.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,679.83 | - |
| 10 + | PHP1,545.07 | 8% |
*price indicative
- RS Stock No.:
- 328-208
- Distrelec Article No.:
- 301-84-777
- Mfr. Part No.:
- 6321G2
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Compact Power Connector | |
| Pole Format | 2 | |
| Voltage | 600V | |
| Current | 350A | |
| Mount Type | Plug-in | |
| Connector Gender | Male/Female | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Compact Power Connector | ||
Pole Format 2 | ||
Voltage 600V | ||
Current 350A | ||
Mount Type Plug-in | ||
Connector Gender Male/Female | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SB | ||
- COO (Country of Origin):
- US
The Anderson Power Products SB®350 Connector designed to handle wire contacts up to 350 mcm and busbar contacts. It features a mechanical keys that are color coded for easy identification. The silver plated wire or busbar contacts minimize electrical resistance while offering supreme durability and reliability.
Chemical resistant
Genderless design
Single piece housing and unitized construction
Related links
- Anderson Power Products 2 Plug-In, 600V 80A
- Anderson Power Products 2 Plug-In, 600V 120A
- Anderson Power Products 600V 240A
- Anderson Power Products 2 Plug-In, 150V 320A
- Anderson Power Products 2 Plug-In, 150V 160A
- Anderson Power Products Cable 350A
- Anderson Power Products Straight 350A
- Anderson Power Products Straight 600V, 350A
