Anderson Power Products, SB Compact Power Connector Plug-in, 2 Plug-In, 150V 320A
- RS Stock No.:
- 328-211
- Distrelec Article No.:
- 301-84-830
- Mfr. Part No.:
- E6347G1
- Manufacturer:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,922.20
(exc. VAT)
PHP2,152.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,922.20 |
| 10 + | PHP1,768.63 |
*price indicative
- RS Stock No.:
- 328-211
- Distrelec Article No.:
- 301-84-830
- Mfr. Part No.:
- E6347G1
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Pole Format | 2 | |
| Product Type | Compact Power Connector | |
| Voltage | 150V | |
| Current | 320A | |
| Mount Type | Plug-in | |
| Connector Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Pole Format 2 | ||
Product Type Compact Power Connector | ||
Voltage 150V | ||
Current 320A | ||
Mount Type Plug-in | ||
Connector Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SB | ||
- COO (Country of Origin):
- US
The Anderson Power Products SBE®320 connectors offer cost effective reliability, design flexibility, and enhanced safety for product manufacturing, installation, and maintenance. This 2 pole connector is rated for 320 amps and supports continuous AC or DC operation up to 150 Volts. The color coded housings are designed to identify different voltages, preventing mismatching and ensuring a secure and reliable power supply system.
Genderless design
Air supply system
Mechanical keys
Auxiliary contact for secondary circuit
Related links
- Anderson Power Products 2 Plug-In, 150V 160A
- Anderson Power Products 2 Plug-In, 600V 350A
- Anderson Power Products 2 Plug-In, 600V 80A
- Anderson Power Products 2 Plug-In, 600V 120A
- Anderson Power Products 600V 240A
- Anderson Power Products SB Range Heavy Duty Power Connector
- Anderson Power Products Straight 150V, 320A
- Anderson Power Products SB Range Connector Housing
