Anderson Power Products, SB Compact Power Connector Plug-in, 2 Plug-In, 150V 160A
- RS Stock No.:
- 328-212
- Distrelec Article No.:
- 301-84-839
- Mfr. Part No.:
- E6375G2
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save PHP898.40
View bulk pricing optionsSubtotal (1 unit)*
PHP1,126.16
(exc. VAT)
PHP1,261.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,126.16 | - |
| 10 + | PHP1,036.32 | PHP898.40 |
*price indicative
- RS Stock No.:
- 328-212
- Distrelec Article No.:
- 301-84-839
- Mfr. Part No.:
- E6375G2
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Compact Power Connector | |
| Pole Format | 2 | |
| Current | 160A | |
| Voltage | 150V | |
| Mount Type | Plug-in | |
| Connector Gender | Male/Female | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Compact Power Connector | ||
Pole Format 2 | ||
Current 160A | ||
Voltage 150V | ||
Mount Type Plug-in | ||
Connector Gender Male/Female | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SB | ||
- COO (Country of Origin):
- US
The Anderson Power Products SBE® connectors provide cost effective reliability, design flexibility, and safety throughout the manufacturing, installation, and maintenance of your products. This 2 pole connector offers a 160 amp rating and supports continuous AC or DC operation at up to 150 Volts. The different color housings are used to identify voltages, preventing mismatching and ensuring a secure and reliable power supply system.
Finger proofing
Optional air supply system
Mechanical keys
Auxiliary contact for secondary circuit
Related links
- Anderson Power Products 2 Plug-In, 150V 320A
- Anderson Power Products 2 Plug-In, 600V 350A
- Anderson Power Products 2 Plug-In, 600V 80A
- Anderson Power Products 2 Plug-In, 600V 120A
- Anderson Power Products 600V 240A
- Anderson Power Products SB Range Heavy Duty Power Connector
- Anderson Power Products SB Range Connector Housing
- Anderson Power Products Straight 600V, 120A
