CONEC, 43 Power Connector Threaded Mount, 4 Threaded, 63V 16A
- RS Stock No.:
- 292-003
- Mfr. Part No.:
- 43-04215
- Manufacturer:
- CONEC
Subtotal (1 bag of 25 units)*
PHP9,673.84
(exc. VAT)
PHP10,834.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP9,673.84 | PHP386.954 |
*price indicative
- RS Stock No.:
- 292-003
- Mfr. Part No.:
- 43-04215
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Pole Format | 4 | |
| Product Type | Power Connector | |
| Current | 16A | |
| Voltage | 63V | |
| Mount Type | Threaded Mount | |
| Connector Gender | Male | |
| Termination Type | Threaded | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Pole Format 4 | ||
Product Type Power Connector | ||
Current 16A | ||
Voltage 63V | ||
Mount Type Threaded Mount | ||
Connector Gender Male | ||
Termination Type Threaded | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 43 | ||
- COO (Country of Origin):
- CZ
The CONEC Power Connector features a 4 position M12x1 male axial connector with L coding, designed for efficient power and signal transmission. It includes an insulation body with an O ring, offering IP67 protection for use in harsh environments. The connector supports THR termination for secure, reliable connections and is ideal for installation with the O ring for enhanced sealing.
RoHS compliant
Shielded
IP67 protection rated
Related links
- CONEC 4 Threaded, 63V 16A
- CONEC 163A161 15 Way Straight Threaded Mount D-Sub Connector, with Plug Male
- CONEC 43 Male Dust Cap IP67 Rated, Polyamide
- CONEC 43 Female Dust Cap IP67 Rated, Polyamide
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- CONEC Silver Hex Nut, Shell Size M16 for use with Circular Connector
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Screw Plug IP67, 43 Series
