CONEC 43 Male Dust Cap IP67 Rated, Polyamide

Subtotal (1 bag of 100 units)*

PHP7,188.14

(exc. VAT)

PHP8,050.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP7,188.14PHP71.881

*price indicative

RS Stock No.:
292-087
Mfr. Part No.:
43-16213
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Male

Product Type

Dust Cap

Series

43

IP Rating

IP67

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
DE
The CONEC Protection cap is a accessory designed for installation components. It is made for a male axial connector with an M12x1 size and screw connection, providing protection for M12x1 connectors.

RoHS compliant

IP67 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy