CONEC 43 Female Dust Cap IP67 Rated, Polyamide
- RS Stock No.:
- 292-122
- Mfr. Part No.:
- 43-24546
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP2,953.39
(exc. VAT)
PHP3,307.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 3 | PHP2,953.39 | PHP118.136 |
| 4 + | PHP2,716.84 | PHP108.674 |
*price indicative
- RS Stock No.:
- 292-122
- Mfr. Part No.:
- 43-24546
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Series | 43 | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Product Type Dust Cap | ||
Series 43 | ||
IP Rating IP67 | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The CONEC Set of 2 Protecting cap designed for the female connector M12x1 with Power L coding is made from PA GF, UL 94 V-0 rated, ensuring durability and resistance to high temperatures, ideal for protecting the connector in industrial environments.
RoHS compliant
IP67 protection rated
Related links
- CONEC 43 Male Dust Cap IP67 Rated, Polyamide
- Hirschmann CA Female Dust Cap IP67 Rated, Glass Filled Polyamide
- Phoenix Contact PROT Dust Cap IP67 Rated, Polyamide
- Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide
- binder Protection Cap IP67 Rated, Polyamide
- binder 670 Protection Cap IP67 Rated, Polyamide
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
