Festo Compact Air Bellows EADB-V2-40-S301-400 400 mm

Subtotal (1 unit)*

PHP27,237.00

(exc. VAT)

PHP30,505.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,237.00

*price indicative

RS Stock No.:
651-280
Mfr. Part No.:
EADB-V2-40-S301-400
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

EADB

Product Type

Compact Air Bellows

Nominal Diameter

57mm

Stroke Length

400mm

Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, CRC 3, VDMA 24364-B2-L, IEC 60529

Weight

201g

COO (Country of Origin):
DE
The Festo Bellows Kit is designed to facilitate efficient and reliable movement in pneumatic applications. With a round design and robust construction, it enables a stroke range of 301 mm to 400 mm, making it ideal for various operational environments. Its optional mounting positions and multiple connection types provide versatility, while the IP65 degree of protection ensures it remains reliable even in challenging conditions. Operating efficiently between -10 °C and 80 °C, this component meets high standards of corrosion resistance (CRC 3) and complies with RoHS regulations, affirming its commitment to environmental safety.

Outer diameter of 57 mm for a compact design that fits easily into tight spaces

Piston rod extension of 119 mm enhances functionality in various applications

Optional mounting positions allow for flexible installation to suit specific needs

Corrosion resistance class CRC 3 ensures durability against high corrosion stress

Media-resistant to dust chips oils grease and petrol for extensive usability

Low moving mass of 137 g enables quick response and reduced wear

Constructed from anodised wrought aluminium alloy for lightweight strength

NBR material for seals and bellows ensures reliable performance and longevity

Accessible pneumatic connection of G1/4 simplifies integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy