Festo Compact Air Bellows EADB-V2-40-S401-500 500 mm

Subtotal (1 unit)*

PHP28,939.08

(exc. VAT)

PHP32,411.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,939.08

*price indicative

RS Stock No.:
650-552
Mfr. Part No.:
EADB-V2-40-S401-500
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compact Air Bellows

Series

EADB

Nominal Diameter

57mm

Stroke Length

500mm

Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Weight

222g

Standards/Approvals

IEC 60529, VDMA 24364-B2-L, CRC 3, RoHS

COO (Country of Origin):
DE
The Festo Bellows Kit is specifically engineered to deliver exceptional performance in a variety of applications, ensuring reliable operation under diverse conditions. With its robust round design and optional mounting position, it accommodates flexible installation in even the most challenging environments. The device features an impressive stroke range, enabling it to handle different operational demands with ease. Ensuring high efficiency, the bellows kit’s quality construction meets stringent standards, making it ideal for environments subject to high corrosion stress or exposure to diverse media, including oils and dust. Its IP65 degree of protection guarantees durability, while the ambient temperature range ensures versatile applications in both harsh and mild settings.

Offers flexibility in installation through optional mounting positions

Constructed from RoHS-compliant materials for safety and environmental protection

Features a rugged round design contributing to reliable performance

Built to handle various media including oils dust and grease which ensuring versatility

Achieves high levels of durability with an IP65 protection degree to IEC 60529

Lightweight at 222 g allowing for easy handling and installation

Pneumatic connection is G1/4 facilitating straightforward integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy