Festo Compact Air Bellows EADB-V2-32-S401-500 500 mm
- RS Stock No.:
- 651-876
- Mfr. Part No.:
- EADB-V2-32-S401-500
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,823.29
(exc. VAT)
PHP21,082.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,823.29 |
*price indicative
- RS Stock No.:
- 651-876
- Mfr. Part No.:
- EADB-V2-32-S401-500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compact Air Bellows | |
| Series | EADB | |
| Nominal Diameter | 57mm | |
| Stroke Length | 500mm | |
| Port Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA 24364-B2-L, IEC 60529, CRC 3, RoHS | |
| Weight | 233g | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compact Air Bellows | ||
Series EADB | ||
Nominal Diameter 57mm | ||
Stroke Length 500mm | ||
Port Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA 24364-B2-L, IEC 60529, CRC 3, RoHS | ||
Weight 233g | ||
The Festo Bellows Kit is expertly designed to provide efficient motion control within various pneumatic applications. This product is well-suited for environments that require a robust and reliable mechanism, thanks to its maximum piston rod extension and a stroke range that ensures adaptability to diverse operational needs. Engineered with high corrosion resistance, the bellows kit can withstand challenging conditions whilst maintaining peak functionality, further enhanced by its IP65 protection rating that secures it against dust and water. Whether used in fixed or mobile installations, this kit's versatility and innovative design make it a perfect choice for those seeking performance without compromise.
Includes ducted exhaust air for enhanced operational efficiency
Constructed to corrosion resistance class CRC 3 for high durability
Complies with LABS (PWIS) conformity for cleanliness in sensitive environments
Resistant to dust chips oils grease and petrol which ensuring reliable performance
Rated with an IP65 protection degree to IEC 60529 for superior protection
Lightweight at 233 g ensures minimal load impacts on systems
Offers versatile mounting options with push-on and threaded pin fittings
Pneumatic connection of G1/4 simplifies integration with existing systems
Fully RoHS-compliant which ensuring environmental safety
Made with quality materials like wrought aluminium alloy and NBR for longevity
