Festo Compact Air Bellows EADB-V2-80-S301-400 400 mm
- RS Stock No.:
- 650-965
- Mfr. Part No.:
- EADB-V2-80-S301-400
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,763.96
(exc. VAT)
PHP32,215.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,763.96 |
*price indicative
- RS Stock No.:
- 650-965
- Mfr. Part No.:
- EADB-V2-80-S301-400
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compact Air Bellows | |
| Series | EADB | |
| Nominal Diameter | 93mm | |
| Stroke Length | 400mm | |
| Port Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 423g | |
| Standards/Approvals | RoHS, CRC 3, VDMA 24364-B2-L, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compact Air Bellows | ||
Series EADB | ||
Nominal Diameter 93mm | ||
Stroke Length 400mm | ||
Port Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 423g | ||
Standards/Approvals RoHS, CRC 3, VDMA 24364-B2-L, IEC 60529 | ||
The Festo Bellows Kit is expertly designed to provide reliable performance in pneumatic applications. With its robust round design and an outside diameter of 93 mm, this kit optimally functions within a stroke range of 301 mm to 400 mm, making it perfect for a variety of tasks. It is engineered for flexibility, accommodating various mounting positions while ensuring a secure push-on fit or threaded pin attachment. This bellows kit excels in environments with high corrosion stress, thanks to its corrosion resistance class of CRC 3. Meeting industry standards for degree of protection, it effectively safeguards against dust and moisture, making it a suitable choice for demanding working conditions.
Lightweight at 423 g facilitating easy installation and minimal strain on applications
Constructed with RoHS-compliant materials which ensuring adherence to environmental and safety standards
Innovative design integrates ducted exhaust air for improved efficiency
Compatible with G1/4 pneumatic connections enhancing versatility in system integration
Moving mass of 226 g promotes swift actuation and responsiveness in dynamic setups
Materials include anodised wrought aluminium alloy for enhanced strength and corrosion resistance
NBR materials used in seals and bellows providing excellent oil and grease resistance
