Festo Compact Air Bellows EADB-V2-80-S101-200 200 mm
- RS Stock No.:
- 650-665
- Mfr. Part No.:
- EADB-V2-80-S101-200
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,963.77
(exc. VAT)
PHP26,839.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,963.77 |
*price indicative
- RS Stock No.:
- 650-665
- Mfr. Part No.:
- EADB-V2-80-S101-200
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | EADB | |
| Product Type | Compact Air Bellows | |
| Nominal Diameter | 93mm | |
| Stroke Length | 200mm | |
| Port Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 327g | |
| Standards/Approvals | IEC 60529, VDMA 24364-B2-L, CRC 3, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series EADB | ||
Product Type Compact Air Bellows | ||
Nominal Diameter 93mm | ||
Stroke Length 200mm | ||
Port Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 327g | ||
Standards/Approvals IEC 60529, VDMA 24364-B2-L, CRC 3, RoHS | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit is engineered for optimal performance in varied industrial settings, designed to accommodate versatile mounting positions while providing a durable solution for pneumatic applications. With its robust construction featuring an outside diameter of 93 mm and a stroke range of 101 mm to 200 mm, this product ensures reliable functioning even under challenging operating conditions. The bellows kit features corrosion resistance, making it suitable for high-stress environments, and offers a degree of protection rated at IP65, ensuring its resilience against dust and moisture. Ideal for enhancing the efficiency of pneumatic systems, this product is crafted to meet industry standards and deliver consistent results.
Outside diameter of 93 mm ensures compatibility with various applications
Stroke range of 101 mm to 200 mm offers flexibility in operation
Round design allows for easy installation in different mounting positions
Incorporates a ducted exhaust air feature for improved air management
Rated for high corrosion resistance providing durability in adverse conditions
Media resistant to dust oils grease petrol and chips enhances reliability
IP65 protection rating safeguards against dust and water ingress
RoHS-compliant materials ensure environmental responsibility in manufacturing
Related links
- Festo Compact Air Bellows EADB-V2-32-S101-200 200 mm
- Festo Compact Air Bellows EADB-V2-40-S101-200 200 mm
- Festo Compact Air Bellows EADB-V2-50-S101-200 200 mm
- Festo Compact Air Bellows EADB-V2-63-S101-200 200 mm
- Festo Compact Air Bellows EADB-V2-80-S401-500 500 mm
- Festo Compact Air Bellows EADB-V2-80-S201-300 300 mm
- Festo Compact Air Bellows EADB-V2-80-S301-400 400 mm
- Festo Compact Air Bellows EADB-V2-80-S10-100 100 mm
