Festo Compact Air Bellows EADB-V2-50-S301-400 400 mm
- RS Stock No.:
- 651-879
- Mfr. Part No.:
- EADB-V2-50-S301-400
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,629.92
(exc. VAT)
PHP25,345.51
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,629.92 |
*price indicative
- RS Stock No.:
- 651-879
- Mfr. Part No.:
- EADB-V2-50-S301-400
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compact Air Bellows | |
| Series | EADB | |
| Nominal Diameter | 93mm | |
| Stroke Length | 400mm | |
| Port Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CRC 3, VDMA 24364-B2-L, RoHS, IEC 60529 | |
| Weight | 377g | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compact Air Bellows | ||
Series EADB | ||
Nominal Diameter 93mm | ||
Stroke Length 400mm | ||
Port Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CRC 3, VDMA 24364-B2-L, RoHS, IEC 60529 | ||
Weight 377g | ||
The Festo Bellows Kit is expertly designed to provide reliable sealing and protection in various operating conditions. With a robust outside diameter of 93 mm and a stroke range of 301 mm to 400 mm, this bellows kit ensures optimal functionality across different applications. Its round design allows for versatile mounting positions and it is engineered to withstand high corrosion stress, making it suitable for demanding environments. The innovative construction includes materials like NBR and high-alloy stainless steel, ensuring durability and compliance with RoHS standards. This bellows kit is ideal for industries requiring precise movement and dependable performance.
Round design facilitates optional mounting positions for versatility
Equipped with ducted exhaust air capabilities for improved efficiency
Corrosion resistance class CRC 3 ensures durability in high-stress environments
Conforms to LABS (PWIS) standards for safety in sensitive applications
Protects against dust oils greases and petrol which ensuring reliable operation
Achieves a degree of protection of IP65 safeguarding against water and dust ingress
Lightweight at 377 g making it easy to handle without compromising strength
Allows for push-on and threaded pin mounting options expanding installation flexibility
Includes a G1/4 pneumatic connection for seamless integration
