Wurth Elektronik 30 mH 5 A Common Mode Choke 46 mΩ 300V
- RS Stock No.:
- 905-861
- Mfr. Part No.:
- 7848050530
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,158.08
(exc. VAT)
PHP1,297.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,158.08 | - |
| 5 + | PHP1,123.04 | 3% |
*price indicative
- RS Stock No.:
- 905-861
- Mfr. Part No.:
- 7848050530
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 30mH | |
| Series | 78480 | |
| Maximum DC Current | 5A | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Height | 33mm | |
| Termination Style | Through Hole | |
| Depth | 23mm | |
| Maximum DC Resistance | 46mΩ | |
| Length | 33mm | |
| Standards/Approvals | RoHS | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 30mH | ||
Series 78480 | ||
Maximum DC Current 5A | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 300V | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Height 33mm | ||
Termination Style Through Hole | ||
Depth 23mm | ||
Maximum DC Resistance 46mΩ | ||
Length 33mm | ||
Standards/Approvals RoHS | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke designed to mitigate common mode noise while allowing differential signals to pass with minimal damping. Its robust construction ensures reliable performance across various conditions.
Operating temperature ranges from -55 °C to +125 °C, ensuring durability in diverse environments
Rated voltage up to 300 V (AC), providing versatility in various applications
Compliant with automotive industry's AEC-Q200 qualification for enhanced reliability
Contains RoHS and REACh Approval, aligning with global environmental standards
Related links
- Wurth Elektronik 30 mH 5 A Common Mode Choke 46 mΩ 300V
- Wurth Elektronik 30 mH 1.2 A Common Mode Choke 280 mΩ 250V ac
- Wurth Elektronik 15 mH 5 A Common Mode Choke 40 mΩ 300V
- Wurth Elektronik 2.5 mH 5 A Common Mode Choke 15 mΩ 250V ac
- Wurth Elektronik 35 mH 5 A Common Mode Choke 90 mΩ 300V
- Wurth Elektronik 9 mH 5 A Common Mode Choke 32 mΩ 300V
- TE Connectivity 3.3 mH 4 A Common Mode Choke 46 mΩ 300V
- TDK 3.3 mH 4.6 A Common Mode Choke 46 mΩ 250V
