Wurth Elektronik 9 mH 5 A Common Mode Choke 32 mΩ 300V
- RS Stock No.:
- 905-902
- Mfr. Part No.:
- 7848030509
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 box of 90 units)*
PHP57,853.26
(exc. VAT)
PHP64,795.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 90 + | PHP642.814 | PHP57,853.26 |
*price indicative
- RS Stock No.:
- 905-902
- Mfr. Part No.:
- 7848030509
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 9mH | |
| Series | 78480 | |
| Maximum DC Current | 5A | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Inductance Tolerance | 0.5 | |
| Standards/Approvals | RoHS | |
| Length | 23mm | |
| Termination Style | Through Hole | |
| Depth | 13.5mm | |
| Maximum DC Resistance | 32mΩ | |
| Height | 26mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 9mH | ||
Series 78480 | ||
Maximum DC Current 5A | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Inductance Tolerance 0.5 | ||
Standards/Approvals RoHS | ||
Length 23mm | ||
Termination Style Through Hole | ||
Depth 13.5mm | ||
Maximum DC Resistance 32mΩ | ||
Height 26mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke designed to mitigate EMI by allowing differential signals full passage while filtering out unwanted noise, ensuring optimal performance in electronic equipment.
Features electrical specifications of 9 mH inductance at 10 kHz with ±50% tolerance
Rated for a maximum current of 5 A at 70 °C, catering to high-power applications
Boasts a DC resistance of 32 mΩ, minimising energy loss and enhancing efficiency
Handles operating temperatures from -55 °C to +125 °C, ensuring reliable performance across challenging environments
Related links
- Wurth Elektronik 9 mH 5 A Common Mode Choke 32 mΩ 300V
- Wurth Elektronik 9 mH 13 A Common Mode Choke 15 mΩ 300V
- Wurth Elektronik 15 mH 5 A Common Mode Choke 40 mΩ 300V
- Wurth Elektronik 30 mH 5 A Common Mode Choke 46 mΩ 300V
- Wurth Elektronik 2.5 mH 5 A Common Mode Choke 15 mΩ 250V ac
- Wurth Elektronik 35 mH 5 A Common Mode Choke 90 mΩ 300V
- Wurth Elektronik 5 mH 21 A Common Mode Choke 6.5 mΩ 300V
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
