Wurth Elektronik 5 mH 21 A Common Mode Choke 6.5 mΩ 300V
- RS Stock No.:
- 905-884
- Mfr. Part No.:
- 7848062105
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 box of 15 units)*
PHP27,360.56
(exc. VAT)
PHP30,643.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 15 + | PHP1,824.037 | PHP27,360.56 |
*price indicative
- RS Stock No.:
- 905-884
- Mfr. Part No.:
- 7848062105
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 5mH | |
| Maximum DC Current | 21A | |
| Series | 78480 | |
| Test Frequency | 10kHz | |
| Packaging | Carton | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Depth | 27.5mm | |
| Height | 46mm | |
| Length | 46.5mm | |
| Maximum DC Resistance | 6.5mΩ | |
| Termination Style | Through Hole | |
| Standards/Approvals | RoHS | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 5mH | ||
Maximum DC Current 21A | ||
Series 78480 | ||
Test Frequency 10kHz | ||
Packaging Carton | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 300V | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Depth 27.5mm | ||
Height 46mm | ||
Length 46.5mm | ||
Maximum DC Resistance 6.5mΩ | ||
Termination Style Through Hole | ||
Standards/Approvals RoHS | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is a passive EMI filter component designed to suppress common mode noise while allowing differential signals to pass with minimal loss. Its robust specifications make it Ideal for high-performance electronic applications.
Operating temperature range from -55 °C to +125 °C enables diverse applications
Rated current capacity of 21 A maximises efficiency in power management systems
Insulation test voltage of 2100 V ensures enhanced safety in sensitive environments
Related links
- Wurth Elektronik 5 mH 21 A Common Mode Choke 6.5 mΩ 300V
- Wurth Elektronik 5 mH 3 A Common Mode Choke 40 mΩ 250V ac
- Wurth Elektronik 5 mH 2.5 A Common Mode Choke 95 mΩ 250V ac
- KEMET 1.1 mH 21 A Common Mode Choke 2.3 mΩ 1000V
- KEMET 1.6 mH 21 A Common Mode Choke 10.600 mΩ 1000V
- KEMET 1.1 mH 21 A Common Mode Choke 2.33 mΩ 1000V
- Wurth Elektronik 5 mH Nano Crystal Common Mode Choke 25 A Idc WE-CMBNC
- Wurth Elektronik 5 mH Manganese Zinc Ferrite Common Mode Choke 6 A Idc WE-CMB
