Wurth Elektronik 30 mH 5 A Common Mode Choke 46 mΩ 300V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 24 units)*

PHP22,628.66

(exc. VAT)

PHP25,344.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
24 - 96PHP942.861PHP22,628.66
120 +PHP923.998PHP22,175.95

*price indicative

RS Stock No.:
905-859
Mfr. Part No.:
7848050530
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

30mH

Product Type

Common Mode Choke

Series

78480

Maximum DC Current

5A

Test Frequency

10kHz

Packaging

Carton

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Pin Count

4

Choke Voltage

300V

Inductance Tolerance

0.5

Standards/Approvals

RoHS

Length

33mm

Termination Style

Through Hole

Maximum DC Resistance

46mΩ

Depth

23mm

Height

33mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke designed to mitigate common mode noise while allowing differential signals to pass with minimal damping. Its robust construction ensures reliable performance across various conditions.

Operating temperature ranges from -55 °C to +125 °C, ensuring durability in diverse environments

Rated voltage up to 300 V (AC), providing versatility in various applications

Compliant with automotive industry's AEC-Q200 qualification for enhanced reliability

Contains RoHS and REACh Approval, aligning with global environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy