TE Connectivity 3.3 mH 4 A Common Mode Choke 46 mΩ 300V
- RS Stock No.:
- 901-078
- Mfr. Part No.:
- 816518-SF
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP150.29
(exc. VAT)
PHP168.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP150.29 |
| 10 - 24 | PHP147.53 |
| 25 - 99 | PHP142.92 |
| 100 + | PHP133.70 |
*price indicative
- RS Stock No.:
- 901-078
- Mfr. Part No.:
- 816518-SF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Common Mode Choke | |
| Inductance | 3.3mH | |
| Maximum DC Current | 4A | |
| Series | 816518 | |
| Test Frequency | 400Hz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Board | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Depth | 27mm | |
| Height | 16.5mm | |
| Length | 28mm | |
| Termination Style | Solder | |
| Maximum DC Resistance | 46mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Common Mode Choke | ||
Inductance 3.3mH | ||
Maximum DC Current 4A | ||
Series 816518 | ||
Test Frequency 400Hz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Board | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Depth 27mm | ||
Height 16.5mm | ||
Length 28mm | ||
Termination Style Solder | ||
Maximum DC Resistance 46mΩ | ||
- COO (Country of Origin):
- TH
The TE Connectivity common mode choke provides exceptional attenuation of common-mode interference signals, functioning optimally within AC powerline inputs and enhancing overall circuit performance across various electronic applications.
Rated currents range from 0.3 to 10 A for versatility
Compact design allows for multiple housing options
Excellent thermal behaviour supports ruggedized applications
High potential test voltage ensures reliability under stress
Related links
- TE Connectivity 3.3 mH 2 A Surface Mount Common Mode Choke 85 mΩ 250V
- TE Connectivity 0.7 mH 4 A Choke 24 Ω 300V
- TDK 3.3 mH 4.6 A Common Mode Choke 46 mΩ 250V
- TDK 3.3 mH Ferrite Common Mode Choke 65 mΩ Rdc, B82721A
- Wurth Elektronik 30 mH 5 A Common Mode Choke 46 mΩ 300V
- Wurth Elektronik 17 mH 4 A Common Mode Choke 52 mΩ 300V
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- TRACOPOWER 1.219 mH 4 A Common Mode Choke 26 mΩ 500V dc
