TE Connectivity 0.7 mH 4 A Choke 24 Ω 300V
- RS Stock No.:
- 901-085
- Mfr. Part No.:
- 815702-SF
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP96.81
(exc. VAT)
PHP108.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP96.81 |
| 10 - 24 | PHP94.97 |
| 25 - 99 | PHP92.20 |
| 100 + | PHP85.75 |
*price indicative
- RS Stock No.:
- 901-085
- Mfr. Part No.:
- 815702-SF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 0.7mH | |
| Product Type | Choke | |
| Maximum DC Current | 4A | |
| Series | RN | |
| Test Frequency | 400Hz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 300V | |
| Mount Type | PCB | |
| Maximum Self Resonant Frequency | 3MHz | |
| Standards/Approvals | RoHS | |
| Termination Style | PCB | |
| Length | 12.5mm | |
| Height | 20mm | |
| Maximum DC Resistance | 24Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 0.7mH | ||
Product Type Choke | ||
Maximum DC Current 4A | ||
Series RN | ||
Test Frequency 400Hz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 300V | ||
Mount Type PCB | ||
Maximum Self Resonant Frequency 3MHz | ||
Standards/Approvals RoHS | ||
Termination Style PCB | ||
Length 12.5mm | ||
Height 20mm | ||
Maximum DC Resistance 24Ω | ||
- COO (Country of Origin):
- TH
The TE Connectivity Common Mode Choke is a vertical PCB-mounted component engineered for efficient electromagnetic interference suppression. Developed in partnership with Schaffner, this Compact inductor provides reliable noise filtering for power electronics and industrial control systems.
Inductance of 700 microhenries per line at 10 kHz
Maximum current rating of 4 amperes
Typical DC resistance of 24 milliohms
Voltage rating of 300 VDC or 250 VAC
Related links
- TE Connectivity 3.3 mH 4 A Common Mode Choke 46 mΩ 300V
- TE Connectivity 10 mH 85 A Choke 4.6 mΩ 600V ac
- KEMET 15.4 mH 0.7 A Common Mode Choke 0.63 Ω 250V
- Wurth Elektronik 17 mH 4 A Common Mode Choke 52 mΩ 300V
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- TRACOPOWER 1.219 mH 4 A Common Mode Choke 26 mΩ 500V dc
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
