Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-912
- Mfr. Part No.:
- 11_SMA-50-3-308/199_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP393,650.29
(exc. VAT)
PHP440,888.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP393,650.29 | PHP3,936.503 |
*price indicative
- RS Stock No.:
- 889-912
- Mfr. Part No.:
- 11_SMA-50-3-308/199_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 19 x 9 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Passivated | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | SMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 19 x 9 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Passivated | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Contact Gender Male | ||
Series SMA | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a high-performance SMA, designed for 50 Ohm applications. Its primary function is to provide reliable connections in environments demanding high salt mist resistance and excellent return loss values.
Excellent corrosion resistance across various environments
High salt mist resistance for durability
Manufactured from 316L stainless steel for robustness
Achieves return loss values optimised for performance
Operates effectively at frequencies up to 18 GHz
Lightweight design with a weight of just 14 g
Meets IP67 ingress protection ratings when mated
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type
- Huber+Suhner 11_SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Through Hole Male SMA Right Angle Body Solder
