Huber+Suhner BNC Series Coaxial Connector PCB Female BNC, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 889-757
- Mfr. Part No.:
- 82_BNC-50-0-1/133_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP176,869.02
(exc. VAT)
PHP198,093.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP176,869.02 | PHP1,768.69 |
*price indicative
- RS Stock No.:
- 889-757
- Mfr. Part No.:
- 82_BNC-50-0-1/133_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 17 x 12 mm | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 17 x 12 mm | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight PCB jack designed for reliable performance in high-frequency applications, ensuring effective signal transmission and dependable connectivity.
Useful for frequent coupled and uncoupled connections
Designed for both 50 Ohm and 75 Ohm applications
Supports operational frequencies up to 4 GHz
Constructed with Durable materials like copper beryllium alloy and brass
Built to withstand 500 mating cycles for longevity
Operates effectively across a temperature range of -65 °C to 165 °C
Related links
- Huber+Suhner BNC Series Coaxial Connector PCB Female BNC Straight Body Through Hole
- Huber+Suhner BNC Series Coaxial Connector PCB Female BNC Right Angle Body Through Hole
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Right Angle Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Flange Female BNC Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
