Huber+Suhner 11_BNC Series Coaxial Connector Cable Male BNC, 50 Ω, Straight Body Crimp

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,677.19

(exc. VAT)

PHP1,878.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 86 unit(s) shipping from November 09, 2026
  • Plus 86 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,677.19
10 +PHP1,542.57

*price indicative

RS Stock No.:
889-308
Mfr. Part No.:
11_BNC-50-3-52/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Termination Type

Crimp

Maximum Operating Temperature

165°C

Series

11_BNC

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold Plated

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector offers a reliable solution for straight cable plug connections, designed for frequent coupling in demanding applications, and supporting both 50 ohm and 75 ohm configurations.

Accommodates high frequencies up to 4 GHz

Engineered with brass components for durability and consistent performance

Gold plating enhances conductivity and protects critical interfaces

Designed for convenient crimping of both centre and outer contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy