Huber+Suhner BNC Series Coaxial Connector Cable Male BNC, 50 Ω, Straight Body Crimp

N

Subtotal (1 unit)*

PHP5,631.81

(exc. VAT)

PHP6,307.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,631.81

*price indicative

RS Stock No.:
888-320
Mfr. Part No.:
11_BNC-50-7-2/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Size

36.81 x 14.5 mm

Bulkhead

No

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Standard

Series

BNC

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight cable plug designed for reliable connections in high-frequency applications.

Ideal for frequently coupled and uncoupled connections

Compatible with both 50 Ohm and 75 Ohm applications

Handles frequencies up to 4 GHz without degradation

Constructed with Durable brass components and gold plating

Operates effectively in temperatures ranging from -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy