Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 888-359
- Mfr. Part No.:
- 11_SMA-50-2-110/133_NP
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 500 units)*
PHP229,182.69
(exc. VAT)
PHP256,684.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP229,182.69 | PHP458.365 |
*price indicative
- RS Stock No.:
- 888-359
- Mfr. Part No.:
- 11_SMA-50-2-110/133_NP
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 9.73 x 2.33 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Series | SMA | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 9.73 x 2.33 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Series SMA | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector is a 50 Ohm, straight cable plug designed for reliable high-frequency signal transmission, suitable for various demanding applications in telecommunications and data networking.
Excellent return loss ensures optimal performance over frequency range up to 18 GHz
Durable construction with materials including brass and PTFE for longevity
Intermateable with PC3.5 and SK connectors for versatile compatibility
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp
- Huber+Suhner 11_SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
