Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 888-331
- Mfr. Part No.:
- 11_SMA-50-2-112/133_NP
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 500 units)*
PHP236,025.13
(exc. VAT)
PHP264,348.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP236,025.13 | PHP472.05 |
*price indicative
- RS Stock No.:
- 888-331
- Mfr. Part No.:
- 11_SMA-50-2-112/133_NP
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 16.23 x 3.36 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Polarity | Standard | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | SMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold, Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 16.23 x 3.36 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Polarity Standard | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series SMA | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold, Sucopro | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector is a high-performance solution designed for 50 Ohm connectivity in precision applications, facilitating reliable signal transmission up to 18 GHz.
Excellent return loss for superior performance
Intermateable with PC3.5 and SK connectors
Supports frequencies up to 18 GHz, ensuring versatility
Durable construction with brass and PFA/PTFE materials
Compliance with RoHS and REACH regulations
500 mating cycles for extended operational life
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Crimp
