Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 888-332
- Mfr. Part No.:
- 11_SMA-50-4-63/139_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP189,959.19
(exc. VAT)
PHP212,754.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP189,959.19 | PHP1,899.592 |
*price indicative
- RS Stock No.:
- 888-332
- Mfr. Part No.:
- 11_SMA-50-4-63/139_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 30.1 x 9 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | SMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 30.1 x 9 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Standard | ||
Contact Gender Male | ||
Series SMA | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector offers a reliable connection for 50 Ohm applications, designed specifically as a straight cable plug. It provides exceptional performance across a wide frequency range, ensuring optimal signal integrity.
Excellent return loss up to 32 dB from 0.1 GHz to 2 GHz enhances signal quality
Intermateable with PC3.5 and SK, ensuring compatibility with various systems
Suitable for frequencies up to 18 GHz, catering to Advanced applications
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner 11_SMA-50-3-56/199_NH Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-4-50/133_NE Series Coaxial Connector Cable Male SMA Straight Body Crimp
